837-023-541-101

Heilind Number:EDA837-023-541-101
Manufacturer:EDAC
Manufacturer Number:837-023-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a single row layout with 23 positions, perfect for secure and efficient board-to-board PCB connections. Operating at an amperage of 3 A and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission while maintaining safety standards. The contact material, Copper Alloy, guarantees excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.