837-023-541-102

Heilind Number:EDA837-023-541-102
Manufacturer:EDAC
Manufacturer Number:837-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 23 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in our connector to deliver exceptional durability and performance for your electronic projects.