837-023-541-103

Heilind Number:EDA837-023-541-103
Manufacturer:EDAC
Manufacturer Number:837-023-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this single-row connector features a total of 23 positions, each crafted with precision from Copper Alloy for optimal conductivity. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in the most demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Engineered for long-term use, this connector maintains stability in temperatures ranging from -40 to 105°C. Its straight mount orientation provides convenience in installation, making it a versatile solution for various applications in the electronics industry. Trust in this connector to deliver consistent and efficient performance, meeting your connectivity needs with ease.