837-023-542-101

Heilind Number:EDA837-023-542-101
Manufacturer:EDAC
Manufacturer Number:837-023-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-542-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in extreme environments with its operating temperature range of -40 to 105 °C. With a single row design and a total of 23 positions spaced at .156 inches, it offers efficient connectivity for your electronic components. Suitable for straight mounting orientation, it guarantees easy installation on your PCB. Trust in the quality and precision of this connector to enhance the functionality of your devices.