837-023-542-102

Heilind Number:EDA837-023-542-102
Manufacturer:EDAC
Manufacturer Number:837-023-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-542-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With 23 positions and a single row configuration, it offers seamless integration for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with this essential component. Available in our diverse range of PCB connectors, it's the perfect solution for all your board-to-board connection needs.