837-023-542-108

Heilind Number:EDA837-023-542-108
Manufacturer:EDAC
Manufacturer Number:837-023-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-542-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a current rating of 3A and precision contact points crafted from Copper Alloy, it guarantees efficient power transmission. Boasting a single row layout with 23 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Ideal for high-demand PCB setups, this Card Edge Connector is a dependable choice for your connectivity needs. Elevate your projects with its superior quality and performance.