837-023-542-112

Heilind Number:EDA837-023-542-112
Manufacturer:EDAC
Manufacturer Number:837-023-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-542-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector is a reliable choice for high-heat applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The 23-position connector, featuring copper alloy contacts, ensures efficient power transfer with a 3A amperage rating. Its straight mount orientation and .156" pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for board-to-board PCB connections, this connector is a vital component for your electronic projects. Upgrade your connectivity game with this essential piece from our range of innovative products.