837-023-558-102

Heilind Number:EDA837-023-558-102
Manufacturer:EDAC
Manufacturer Number:837-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-558-102

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row layout and 23 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector can withstand temperatures from -40 to 105 °C, making it ideal for industrial applications. Elevate your PCB connections with this high-quality and high-temperature resistant connector.