837-023-558-104

Heilind Number:EDA837-023-558-104
Manufacturer:EDAC
Manufacturer Number:837-023-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-558-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Boasting a single row configuration, it offers 23 positions with a pitch of .156 inches, meticulously spaced for seamless integration. The contact material, made of Copper Alloy, guarantees efficient and reliable conductivity. Perfect for right-angle mounting, it facilitates easy installation in tight spaces. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Elevate your PCB connectivity with this essential component.