837-023-558-108

Heilind Number:EDA837-023-558-108
Manufacturer:EDAC
Manufacturer Number:837-023-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 23 positions, ensuring efficient signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a robust solution for your connectivity needs. Explore our range of PCB connectors for superior performance in all your electronic projects.