837-023-558-603

Heilind Number:EDA837-023-558-603
Manufacturer:EDAC
Manufacturer Number:837-023-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing constructed of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout featuring 23 positions, it offers seamless integration for various applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure connections. Positioned at a convenient Right Angle mount orientation, it facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.