837-023-559-101

Heilind Number:EDA837-023-559-101
Manufacturer:EDAC
Manufacturer Number:837-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-559-101

Detailed Description

Enhance connectivity in high-temperature environments with this Green Card Edge Connector, designed for reliability and performance. Featuring a single row layout with 23 positions, it ensures seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting quality, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is the ideal solution for demanding industrial applications. Upgrade your PCB connectivity with this advanced Card Edge Connector.