837-023-559-108

Heilind Number:EDA837-023-559-108
Manufacturer:EDAC
Manufacturer Number:837-023-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-559-108

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a unique visual identifier for easy installation. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Boasting a single row configuration with 23 positions, it facilitates seamless connections on your PCB. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring minimal signal loss. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in our connector for secure and efficient board-to-board connections in your electronic projects. Elevate your connectivity solutions with this essential component.