837-023-559-112

Heilind Number:EDA837-023-559-112
Manufacturer:EDAC
Manufacturer Number:837-023-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-023-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-023-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and 23 positions, it offers seamless connectivity for your electronics. Crafted with precision, the Copper Alloy contacts ensure reliable signal transmission. The 0.156-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Whether you're a pro or a DIY enthusiast, the right-angle mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your circuitry with this essential component.