837-024-500-101

Heilind Number:EDA837-024-500-101
Manufacturer:EDAC
Manufacturer Number:837-024-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 24 copper alloy contacts, each accommodating up to 3 A of power, it guarantees reliable electrical connections. The .156-inch pitch and .2-inch row spacing provide seamless compatibility with various PCB layouts. Suitable for straight mounting, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.