837-024-500-103

Heilind Number:EDA837-024-500-103
Manufacturer:EDAC
Manufacturer Number:837-024-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 24 contact positions, each crafted from durable copper alloy for reliable conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, installation is straightforward and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your PCB connectivity with this essential component.