837-024-500-112

Heilind Number:EDA837-024-500-112
Manufacturer:EDAC
Manufacturer Number:837-024-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features 24 positions in a single row, ensuring seamless board-to-board connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. The green color adds a touch of distinction, while the straight mount orientation offers ease of installation. With a pitch of .156 in and row spacing of .2 in, this connector is ideal for various PCB applications. Elevate your connectivity solutions with this essential component.