837-024-500-202

Heilind Number:EDA837-024-500-202
Manufacturer:EDAC
Manufacturer Number:837-024-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for reliable performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of 24 positions each, it offers ample connectivity options for your circuitry. The Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Whether you need straight or right-angle mounting, this connector provides flexibility for your design needs. Elevate your PCB connectivity with this essential component.