837-024-500-212

Heilind Number:EDA837-024-500-212
Manufacturer:EDAC
Manufacturer Number:837-024-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient transmission of power at 3 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, making it ideal for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility.Upgrade your board-to-board connections with this essential component, perfect for demanding industrial and electronic projects.