837-024-500-602

Heilind Number:EDA837-024-500-602
Manufacturer:EDAC
Manufacturer Number:837-024-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise compatibility. With 24 positions in a single row, it allows for versatile connectivity options. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connection needs. Explore the full range of our connectors to find the perfect fit for your project.