837-024-500-802

Heilind Number:EDA837-024-500-802
Manufacturer:EDAC
Manufacturer Number:837-024-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-500-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With two rows and 24 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.