837-024-520-101

Heilind Number:EDA837-024-520-101
Manufacturer:EDAC
Manufacturer Number:837-024-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a single row layout and 24 positions, it offers seamless integration for your PCB connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operable within a wide temperature range from -40 to 105 °C, this connector is a steadfast solution for your connectivity needs. Elevate your electronic designs with this essential component.