837-024-520-103

Heilind Number:EDA837-024-520-103
Manufacturer:EDAC
Manufacturer Number:837-024-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and 24 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees high conductivity and reliability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for commercial or industrial applications, this straight-mount connector is a versatile and essential component for your PCB assembly needs.