837-024-520-107

Heilind Number:EDA837-024-520-107
Manufacturer:EDAC
Manufacturer Number:837-024-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Engineered for durability and performance, this connector features a single row design with 24 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating effortlessly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this straight mount orientation connector, perfect for Board to Board PCB connections. Elevate your connectivity game with this essential component.