837-024-520-108

Heilind Number:EDA837-024-520-108
Manufacturer:EDAC
Manufacturer Number:837-024-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-108

Detailed Description

Experience optimal connectivity with our High Temp Card Edge Connector. Designed for high performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in all environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3 A. Boasting a single row configuration with 24 positions and a pitch of .156 inches, it offers seamless integration for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for reliable and secure board-to-board connections.