837-024-520-112

Heilind Number:EDA837-024-520-112
Manufacturer:EDAC
Manufacturer Number:837-024-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 24 copper alloy contact positions, ensuring secure connections. The UL 94V-0 Diallyl Phthalate housing material offers durability and safety, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a valuable component for your PCB connectivity needs. Explore our range of connectors for more options tailored to your requirements.