837-024-520-203

Heilind Number:EDA837-024-520-203
Manufacturer:EDAC
Manufacturer Number:837-024-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With a contact material of durable Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows and 24 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Trust in this connector for secure and efficient PCB connectivity, meeting your high-temperature needs with ease.