837-024-520-208

Heilind Number:EDA837-024-520-208
Manufacturer:EDAC
Manufacturer Number:837-024-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-208

Detailed Description

Enhance your PCB connections with our high temp card edge connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. With two rows and 24 positions, this connector offers ample connectivity for your PCB setups. Its green color and straight mount orientation make it easy to identify and install. Featuring a pitch of .156 inches and row spacing of .2 inches, it's designed for precision and efficiency in board-to-board connections. Trust in this connector for seamless and secure electronic integration.