837-024-520-212

Heilind Number:EDA837-024-520-212
Manufacturer:EDAC
Manufacturer Number:837-024-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With two rows and 24 positions, it offers ample space for your connectivity needs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your hardware with this essential component, perfect for a wide range of applications.