837-024-520-602

Heilind Number:EDA837-024-520-602
Manufacturer:EDAC
Manufacturer Number:837-024-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-602

Detailed Description

Discover the high-temp efficiency of our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme operating conditions. With a single row layout and 24 contact positions, it offers versatility in various applications. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Its straight mount orientation further enhances convenience, making it an essential choice for board-to-board PCB connections. Trust in its quality and performance to power your devices with utmost efficiency.