837-024-520-603

Heilind Number:EDA837-024-520-603
Manufacturer:EDAC
Manufacturer Number:837-024-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for top performance, this connector features a single row with 24 positions and a pitch of .156 inches, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing can withstand high temperatures ranging from -40 to 105°C. The Copper Alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing offer easy and efficient installation. Ideal for demanding applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.