837-024-520-604

Heilind Number:EDA837-024-520-604
Manufacturer:EDAC
Manufacturer Number:837-024-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row design with 24 positions, this connector ensures reliable performance for your PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it offers durability and efficient power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in its quality and performance to meet your connectivity needs with ease.