837-024-520-607

Heilind Number:EDA837-024-520-607
Manufacturer:EDAC
Manufacturer Number:837-024-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for durability and efficiency, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With one row of 24 copper alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, it guarantees seamless signal transmission. Its straight mount orientation offers easy installation on your board, while its robust construction and quality materials make it a dependable choice for various industries. Upgrade your connections with this versatile component, essential for any PCB assembly project.