837-024-520-608

Heilind Number:EDA837-024-520-608
Manufacturer:EDAC
Manufacturer Number:837-024-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts superior functionality. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of high-quality Copper Alloy, reliability is guaranteed. The single-row design with 24 positions ensures seamless integration into your circuitry, while a pitch of .156 in and row spacing of .2 in offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and reliable board-to-board connections.