837-024-520-612

Heilind Number:EDA837-024-520-612
Manufacturer:EDAC
Manufacturer Number:837-024-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-612

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features copper alloy contacts and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 24 positions, it offers seamless integration for your electronic assemblies. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable functionality in diverse environments. Elevate your PCB connectivity with this essential component.