837-024-520-804

Heilind Number:EDA837-024-520-804
Manufacturer:EDAC
Manufacturer Number:837-024-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-804

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector in a striking green hue. This essential component boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 24 copper alloy contact positions, it offers seamless and reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connectivity game with this essential component.