837-024-520-808

Heilind Number:EDA837-024-520-808
Manufacturer:EDAC
Manufacturer Number:837-024-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-808

Detailed Description

Enhance your high-temp PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of precision-engineered copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry setup. Its straight mount orientation and 24 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our connector for superior quality and performance in every application.