837-024-520-812

Heilind Number:EDA837-024-520-812
Manufacturer:EDAC
Manufacturer Number:837-024-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-520-812

Detailed Description

Enhance your high-temperature connectivity with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a two-row configuration with 24 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our connector for secure and efficient PCB connections.