837-024-521-102

Heilind Number:EDA837-024-521-102
Manufacturer:EDAC
Manufacturer Number:837-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration, it offers 24 positions with a pitch of .156 inches, ensuring efficient and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our quality connector to deliver superior performance and durability for your circuit board connections. Elevate your PCB design with this essential component.