837-024-521-103

Heilind Number:EDA837-024-521-103
Manufacturer:EDAC
Manufacturer Number:837-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-103

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance with a 3A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures robust and efficient power transmission. With a single row design and 24 positions, it allows for streamlined connections in compact spaces, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for demanding environments. Upgrade your PCB setup with this essential component, a must-have in any connectivity toolkit.