837-024-521-104

Heilind Number:EDA837-024-521-104
Manufacturer:EDAC
Manufacturer Number:837-024-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 24 positions, it offers efficient signal transmission. The Copper Alloy contact material ensures dependable performance, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Streamline your PCB connections with this essential component.