837-024-521-107

Heilind Number:EDA837-024-521-107
Manufacturer:EDAC
Manufacturer Number:837-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a striking green color. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row layout and 24 positions, it offers seamless integration for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in its quality and efficiency for all your Board To Board PCB connectivity needs.