837-024-521-201

Heilind Number:EDA837-024-521-201
Manufacturer:EDAC
Manufacturer Number:837-024-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is a standout choice for your PCB assembly needs. With a robust amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. Boasting two rows of contacts made from Copper Alloy, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board mating, with 24 positions available for versatile connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in this essential component for seamless board-to-board PCB connections.