837-024-521-202

Heilind Number:EDA837-024-521-202
Manufacturer:EDAC
Manufacturer Number:837-024-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. Offering 24 positions and a straight mount orientation, it is ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in demanding conditions. Upgrade your connectivity solutions with this essential component.