837-024-521-204

Heilind Number:EDA837-024-521-204
Manufacturer:EDAC
Manufacturer Number:837-024-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 24 positions, it offers ample connectivity options for your PCB setup. The contact material, made from Copper Alloy, ensures reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and a pitch of .156 inches make for easy installation, while the row spacing of .2 inches allows for efficient PCB layout. Trust in this connector to deliver consistent performance in even the most demanding environments, meeting the highest standards for quality and reliability. Elevate your connectivity game with this essential component.