837-024-521-212

Heilind Number:EDA837-024-521-212
Manufacturer:EDAC
Manufacturer Number:837-024-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, capable of withstanding extreme heat. With a contact material of Copper Alloy, it ensures optimal conductivity, while its two rows and 24 positions offer ample space for secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in varied conditions. Perfect for applications requiring a straight mount orientation, it's a vital component in ensuring seamless board-to-board connectivity.