837-024-521-602

Heilind Number:EDA837-024-521-602
Manufacturer:EDAC
Manufacturer Number:837-024-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-602

Detailed Description

Easily connect your high-temperature applications with our durable Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row of 24 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial settings. Upgrade your PCB connections with this green-colored connector, a dependable solution for your connectivity needs.