837-024-521-603

Heilind Number:EDA837-024-521-603
Manufacturer:EDAC
Manufacturer Number:837-024-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability, this green connector features a single row with 24 copper alloy contacts, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Trust in our connector for efficient and secure board-to-board connectivity.