837-024-521-604

Heilind Number:EDA837-024-521-604
Manufacturer:EDAC
Manufacturer Number:837-024-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-604

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust durability while maintaining a sleek appearance. With a single row layout and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, this connector has an operating temperature range of -40 to 105°C, making it ideal for both standard and high-temperature environments. Trust in the quality and versatility of this essential component for seamless board-to-board connections.