837-024-521-608

Heilind Number:EDA837-024-521-608
Manufacturer:EDAC
Manufacturer Number:837-024-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-024-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-024-521-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 24 copper alloy contact positions, ensuring seamless signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh operating environments, with an impressive operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity with this essential component.